Part Details for MURS360B by Diodes Incorporated
Overview of MURS360B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS360B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MURS360BCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMB TR 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2683 In Stock |
|
$0.1018 / $0.4700 | Buy Now |
DISTI #
MURS360B
|
Avnet Americas | Diode Super-Fast Rectifier 600V 3A 2-Pin SMB - Tape and Reel (Alt: MURS360B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.0945 | Buy Now |
DISTI #
621-MURS360B
|
Mouser Electronics | Rectifiers FRED GPP Rectifier SMB T&R 3K | 3711 |
|
$0.1000 / $0.4700 | Buy Now |
|
Future Electronics | FRED GPP Rectifier SMB T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0842 / $0.0922 | Buy Now |
DISTI #
MURS360B
|
Avnet Asia | Diode Super-Fast Rectifier 600V 3A 2-Pin SMB (Alt: MURS360B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 1.25V3A 50ns 3A 600V SMB Fast recovery/high efficiency diode ROHS | 695 |
|
$0.0872 / $0.1520 | Buy Now |
Part Details for MURS360B
MURS360B CAD Models
MURS360B Part Data Attributes:
|
MURS360B
Diodes Incorporated
Buy Now
|
Compare Parts:
MURS360B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |