Part Details for RS3J-13-F by Diodes Incorporated
Overview of RS3J-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3J-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5211
|
Newark | Rectifier, 600V, 3A, Do-214Ab Rohs Compliant: Yes |Diodes Inc. RS3J-13-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.2660 / $0.6540 | Buy Now |
DISTI #
10AH0848
|
Newark | Rectifier Fast Recovery Gpp Smc 3.0A 600V Rohs 3K Rohs Compliant: Yes |Diodes Inc. RS3J-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
RS3J-FDICT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19361 In Stock |
|
$0.1751 / $0.6000 | Buy Now |
DISTI #
RS3J-13-F
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SMC T/R - Tape and Reel (Alt: RS3J-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000159000 Factory Stock |
|
$0.1267 / $0.1497 | Buy Now |
DISTI #
621-RS3J-13-F
|
Mouser Electronics | Rectifiers 3.0A 600V RoHS: Compliant | 2081 |
|
$0.1950 / $0.5000 | Buy Now |
|
Future Electronics | RS3J Series 3 A 600 V Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | RS3J Series 3 A 600 V Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
RS3J-13-F
|
Avnet Silica | Diode Switching 600V 3A 2-Pin SMC T/R (Alt: RS3J-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RS3J Series 3 A 600 V Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
RFQ |
Part Details for RS3J-13-F
RS3J-13-F CAD Models
RS3J-13-F Part Data Attributes:
|
RS3J-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
RS3J-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |