-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9096
|
Newark | Flash Memory, 16Mbit, 0 To 70Deg C Rohs Compliant: Yes |Microchip SST39VF1601-70-4C-EKE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$4.1900 / $4.6000 | Buy Now |
DISTI #
SST39VF1601-70-4C-EKE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
561 In Stock |
|
$4.1509 / $4.5500 | Buy Now |
DISTI #
SST39VF1601-70-4C-
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF1601-70-4C-) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tray | 0 |
|
$4.0300 / $4.4200 | Buy Now |
DISTI #
804-39VF16017CEKE
|
Mouser Electronics | NOR Flash 16M (1Mx16) 70ns Commercial Temp RoHS: Compliant | 939 |
|
$4.0000 / $4.3000 | Buy Now |
DISTI #
V99:2348_06508210
|
Arrow Electronics | NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2248 | Americas - 710 |
|
$3.0040 / $3.1190 | Buy Now |
DISTI #
V36:1790_06508210
|
Arrow Electronics | NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2220 | Americas - 8 |
|
$2.8010 / $2.9000 | Buy Now |
DISTI #
SST39VF1601-70-4C-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
54 Alternates Available |
|
$3.4800 / $4.4200 | Buy Now |
DISTI #
70389389
|
RS | Flash Memory, 16M (1Mx16) 70ns Commercial Temp | Microchip Technology Inc. SST39VF1601-70-4C-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | SST39VF Series 16 Mbit 1M x 16 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 480Tray |
|
$3.9600 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS RoHS: Compliant |
548 In Stock 768 Factory Stock |
|
$2.3500 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF1601-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601-70-4C-EKE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for SST39VF1601-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1601-70-4C-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4C-EKE vs SST39VF1601-70-4C-B3KE |
SST39VF1601C-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1601-70-4C-EKE vs SST39VF1601C-70-4C-EKE |
M28W160CB70N6E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | SST39VF1601-70-4C-EKE vs M28W160CB70N6E |
SST39VF1601C-70-4C-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4C-EKE vs SST39VF1601C-70-4C-B3KE |
S29AL016J70TFI020 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | SST39VF1601-70-4C-EKE vs S29AL016J70TFI020 |
S29AL016J70TFA020 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Infineon Technologies AG | SST39VF1601-70-4C-EKE vs S29AL016J70TFA020 |
SST39VF1601C-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1601-70-4C-EKE vs SST39VF1601C-70-4I-EKE |
S29AL016J70TFN023 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | SST39VF1601-70-4C-EKE vs S29AL016J70TFN023 |
SST39VF1601-70-4I-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4C-EKE vs SST39VF1601-70-4I-B3KE |
SST39VF1601-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1601-70-4C-EKE vs SST39VF1601-70-4I-EKE |