-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4765
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39VF1601-70-4C-B3KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$0.6750 | Buy Now |
DISTI #
SST39VF1601-70-4C-B3KE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6977 | Buy Now |
DISTI #
92R4765
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA - Bulk (Alt: 92R4765) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 59 Partner Stock |
|
$3.7300 | Buy Now |
DISTI #
804-39VF16017CB3KE
|
Mouser Electronics | NOR Flash 16M (1Mx16) 70ns Commercial Temp RoHS: Compliant | 53 |
|
$3.5900 / $3.9600 | Buy Now |
DISTI #
SST39VF1601-70-4C-B3KE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
6690 Alternates Available |
|
$3.1100 / $3.9600 | Buy Now |
DISTI #
70389388
|
RS | Flash Memory, 16M (1Mx16) 70ns Commercial Temp | Microchip Technology Inc. SST39VF1601-70-4C-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.6200 | RFQ |
|
Future Electronics | SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TFBGA - Tray RoHS: Compliant | 5760 Factory Stock |
|
$2.4800 / $3.6200 | Buy Now |
|
Ameya Holding Limited | SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TFBGA-48 | 6690 |
|
RFQ | |
|
NAC | 2.7V to 3.6V 16Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 4800 |
|
$2.2600 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF1601-70-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601-70-4C-B3KE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SST39VF1601-70-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601-70-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | SST39VF1601-70-4C-B3KE vs MX29LV160ABTI-70 |
MBM29DL162BE-70TR | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | SST39VF1601-70-4C-B3KE vs MBM29DL162BE-70TR |
M28W160BB70N1T | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1601-70-4C-B3KE vs M28W160BB70N1T |
AM29DL163CB70RECN | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | SST39VF1601-70-4C-B3KE vs AM29DL163CB70RECN |
PH28F160B3BD70 | Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | Numonyx Memory Solutions | SST39VF1601-70-4C-B3KE vs PH28F160B3BD70 |
M28W160CB70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1601-70-4C-B3KE vs M28W160CB70N6F |
MBM29DL163BE-70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | SST39VF1601-70-4C-B3KE vs MBM29DL163BE-70TN |
W19B160BBT7H | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 | Winbond Electronics Corp | SST39VF1601-70-4C-B3KE vs W19B160BBT7H |
MX29LV160BTI-70R | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | SST39VF1601-70-4C-B3KE vs MX29LV160BTI-70R |
AM29LV160MT-70FE | Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | SST39VF1601-70-4C-B3KE vs AM29LV160MT-70FE |