Part Details for SST39VF1601C-70-4C-EKE by Microchip Technology Inc
Overview of SST39VF1601C-70-4C-EKE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF1601C-70-4C-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4775
|
Newark | Flash Memory, 16Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Configuration:1M X 16Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:5Mhz, Access Time:70Ns, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip SST39VF1601C-70-4C-EKE Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
SST39VF1601C-70-4C-EKE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
384 In Stock |
|
$2.3278 / $3.0200 | Buy Now |
DISTI #
SST39VF1601C-70-4C
|
Avnet Americas | Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF1601C-70-4C) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.2600 / $2.9300 | Buy Now |
DISTI #
804-39VF1601C7CEKE
|
Mouser Electronics | NOR Flash 16M (1Mx16) 70ns Commercial Temp RoHS: Compliant | 286 |
|
$2.2600 / $2.9300 | Buy Now |
DISTI #
SST39VF1601C-70-4C-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
2532 Alternates Available |
|
$1.8800 / $2.9300 | Buy Now |
DISTI #
70048222
|
RS | IC, MEMORY, TYPE, MPF,16 MBIT,70NS, TSOP-48 | Microchip Technology Inc. SST39VF1601C-70-4C-EKE RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Future Electronics | SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.2200 / $2.3300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant |
1152 In Stock 2496 Factory Stock |
|
$2.0200 / $2.4800 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Ameya Holding Limited | SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TSOP-48 | 2340 |
|
RFQ |
Part Details for SST39VF1601C-70-4C-EKE
SST39VF1601C-70-4C-EKE CAD Models
SST39VF1601C-70-4C-EKE Part Data Attributes:
|
SST39VF1601C-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601C-70-4C-EKE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1601C-70-4C-EKE
This table gives cross-reference parts and alternative options found for SST39VF1601C-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601C-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | SST39VF1601C-70-4C-EKE vs MX29LV160ABTI-70 |
MBM29DL162BE-70TR | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | SST39VF1601C-70-4C-EKE vs MBM29DL162BE-70TR |
M28W160BB70N1T | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1601C-70-4C-EKE vs M28W160BB70N1T |
AM29DL163CB70RECN | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | SST39VF1601C-70-4C-EKE vs AM29DL163CB70RECN |
PH28F160B3BD70 | Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | Numonyx Memory Solutions | SST39VF1601C-70-4C-EKE vs PH28F160B3BD70 |
M28W160CB70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1601C-70-4C-EKE vs M28W160CB70N6F |
MBM29DL163BE-70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | SST39VF1601C-70-4C-EKE vs MBM29DL163BE-70TN |
W19B160BBT7H | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 | Winbond Electronics Corp | SST39VF1601C-70-4C-EKE vs W19B160BBT7H |
MX29LV160BTI-70R | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | SST39VF1601C-70-4C-EKE vs MX29LV160BTI-70R |
AM29LV160MT-70FE | Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | SST39VF1601C-70-4C-EKE vs AM29LV160MT-70FE |