Part Details for SST25VF080B-50-4I-S2AF by Microchip Technology Inc
Overview of SST25VF080B-50-4I-S2AF by Microchip Technology Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF080B-50-4I-S2AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9488
|
Newark | Flash Memory, 8Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:1M X 8Bit, Interfaces:Serial, Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST25VF080B-50-4I-S2AF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 541 |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
23AC9862
|
Newark | Soij 2.7V To 3.6V 8Mbit Spi Serial Flash Rohs Compliant: Yes |Microchip SST25VF080B-50-4I-S2AF Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.3900 | Buy Now |
DISTI #
SST25VF080B-50-4I-S2AF-ND
|
DigiKey | IC FLASH 8MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3062 In Stock |
|
$1.3390 / $1.4400 | Buy Now |
DISTI #
SST25VF080B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tray - Rail/Tube (Alt: SST25VF080B-50-4I-) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tube | 90 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
27X9488
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tray - Bulk (Alt: 27X9488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 541 Partner Stock |
|
$1.3500 / $1.4600 | Buy Now |
DISTI #
804-25VF080B5IS2AF
|
Mouser Electronics | NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial RoHS: Compliant | 9601 |
|
$1.2900 / $1.3800 | Buy Now |
DISTI #
E54:1762_06361010
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2352 | Europe - 4275 |
|
$1.1711 / $1.3122 | Buy Now |
DISTI #
SST25VF080B-50-4I-S2AF
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit SPI Serial Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
70451416
|
RS | 2.7V to 3.6V 8Mbit SPI Serial Flash8 SOIJ .208in TUBE | Microchip Technology Inc. SST25VF080B-50-4I-S2AF RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Future Electronics | SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6221Tube |
|
$1.0800 / $1.2400 | Buy Now |
Part Details for SST25VF080B-50-4I-S2AF
SST25VF080B-50-4I-S2AF CAD Models
SST25VF080B-50-4I-S2AF Part Data Attributes:
|
SST25VF080B-50-4I-S2AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4I-S2AF
Microchip Technology Inc
1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.275 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF080B-50-4I-S2AF
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4I-S2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4I-S2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF080B-50-4I-S2AE-T | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST25VF080B-50-4I-S2AF vs SST25VF080B-50-4I-S2AE-T |