-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 8 FLASH 2.7V PROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2870
|
Newark | Flash Memory, 8Mbit, 50Mhz, Dip-8, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Dip, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Supply Rohs Compliant: Yes |Microchip SST25VF080B-50-4C-PAE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 902 |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
27X9477
|
Newark | 2.7V To 3.6V 8Mbit Spi Serial Flash 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip SST25VF080B-50-4C-PAE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
SST25VF080B-50-4C-PAE-ND
|
DigiKey | IC FLASH 8MBIT SPI 50MHZ 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
799 In Stock |
|
$1.5656 / $1.6900 | Buy Now |
DISTI #
SST25VF080B-50-4C-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8-Pin PDIP Tube - Rail/Tube (Alt: SST25VF080B-50-4C-) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
804-25VF080B5CPAE
|
Mouser Electronics | NOR Flash 8M (1Mx8) 50MHz Commercial Temp RoHS: Compliant | 2030 |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
SST25VF080B-50-4C-PAE
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
1317 Alternates Available |
|
$1.3500 / $1.6400 | Buy Now |
DISTI #
70547839
|
RS | SST25VF080B-50-4C-PAE, SPI Flash Memory,1Mx8 bit 8Mbit,5ns,2.7 to 3.6V,8-Pin, PDIP | Microchip Technology Inc. SST25VF080B-50-4C-PAE RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | 8 Mbit SPI Serial Flash, 2.3V, C TEMP, PDIP RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.5000 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1860 Factory Stock |
|
$1.2300 / $1.5400 | Buy Now |
|
Ameya Holding Limited | 8 Mbit SPI Serial Flash, 2.3V, C TEMP, PDIP | 1317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF080B-50-4C-PAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4C-PAE
Microchip Technology Inc
1M X 8 FLASH 2.7V PROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4C-PAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4C-PAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF080B-50-4I-QAF | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF080B-50-4C-PAE vs SST25VF080B-50-4I-QAF |
SST25VF080B-50-4I-S2AF | 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | SST25VF080B-50-4C-PAE vs SST25VF080B-50-4I-S2AF |
SST25VF080B-50-4I-S2AE-T | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST25VF080B-50-4C-PAE vs SST25VF080B-50-4I-S2AE-T |
SST25VF080B-50-4C-S2AF | 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | SST25VF080B-50-4C-PAE vs SST25VF080B-50-4C-S2AF |
SST25VF080B-50-4I-S2AE | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST25VF080B-50-4C-PAE vs SST25VF080B-50-4I-S2AE |
SST25VF080B-50-4C-QAF | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF080B-50-4C-PAE vs SST25VF080B-50-4C-QAF |