-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC FLASH 2.7V PROM, Programmable ROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2871
|
Newark | Flash Memory, 8Mbit, 50Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Supplyrohs Compliant: Yes |Microchip SST25VF080B-50-4I-S2AE-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1418 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
27X9487
|
Newark | 2.7V To 3.6V 8Mbit Spi Serial Flash 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST25VF080B-50-4I-S2AE-T Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
SST25VF080B-50-4I-S2AE-TCT-ND
|
DigiKey | IC FLASH 8MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7422 In Stock |
|
$1.3905 / $1.4900 | Buy Now |
DISTI #
SST25VF080B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8-Pin SOIC T/R - Tape and Reel (Alt: SST25VF080B-50-4I-) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
579-25VF80B504IS2AET
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 8Mbit SPI Serial Flash RoHS: Compliant | 7271 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
SST25VF080B-50-4I-S2AE-T
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit SPI Serial Flash, Projected EOL: 2039-01-17 RoHS: Compliant pbFree: Yes |
1022 Alternates Available |
|
$1.2200 / $1.4500 | Buy Now |
DISTI #
70571040
|
RS | Flash Memory, 2.7V to 3.6V 8Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF080B-50-4I-S2AE-T RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ |
|
Future Electronics | SST25 Series 8 Mb (1M x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
2100 In Stock |
|
$1.2800 / $1.3500 | Buy Now |
DISTI #
77584423
|
Verical | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2352 | Americas - 2000 |
|
$1.7295 / $1.7881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF080B-50-4I-S2AE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4I-S2AE-T
Microchip Technology Inc
IC FLASH 2.7V PROM, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.275 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4I-S2AE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4I-S2AE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF080B-50-4C-S2AF | 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | SST25VF080B-50-4I-S2AE-T vs SST25VF080B-50-4C-S2AF |