Datasheets
SST25VF080B-50-4C-S2AF by:

1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8

Part Details for SST25VF080B-50-4C-S2AF by Microchip Technology Inc

Overview of SST25VF080B-50-4C-S2AF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST25VF080B-50-4C-S2AF

Part # Distributor Description Stock Price Buy
DISTI # 31AC1417
Newark Serial Flash, 8Mbit, 50Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Supplyrohs Compliant: Yes |Microchip SST25VF080B-50-4C-S2AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 65
  • 1 $1.4600
  • 10 $1.4500
  • 25 $1.4200
  • 50 $1.3900
  • 180 $1.3500
$1.3500 / $1.4600 Buy Now
DISTI # 27X9480
Newark Flash Memory, 8Mbit, 0 To 70Deg C, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:- Rohs Compliant: Yes |Microchip SST25VF080B-50-4C-S2AF Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3100
$1.3100 Buy Now
DISTI # 79AH6897
Newark Soij 2.7V To 3.6V 8Mbit Spi Serial Flash Rohs Compliant: Yes |Microchip SST25VF080B-50-4C-S2AF Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $1.3700
  • 180 $1.3300
$1.3300 / $1.3700 Buy Now
DISTI # SST25VF080B-50-4C-S2AF-ND
DigiKey IC FLASH 8MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 18
In Stock
  • 1 $1.4400
  • 25 $1.4112
  • 100 $1.3390
$1.3390 / $1.4400 Buy Now
DISTI # SST25VF080B-50-4C-
Avnet Americas Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, 8 Pins, SOIC - Rail/Tube (Alt: SST25VF080B-50-4C-) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tube 1159
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3000
$1.3000 / $1.4000 Buy Now
DISTI # 804-25VF080B5CS2AF
Mouser Electronics NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial RoHS: Compliant 3241
  • 1 $1.4000
  • 25 $1.3700
  • 90 $1.3000
$1.3000 / $1.4000 Buy Now
DISTI # E54:1762_07225026
Arrow Electronics NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2306 Europe - 55
  • 1 $1.3099
  • 25 $1.2858
  • 90 $1.2212
$1.2212 / $1.3099 Buy Now
DISTI # V36:1790_06507954
Arrow Electronics NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2217 Americas - 13
  • 1 $1.3921
  • 25 $1.3618
  • 90 $1.2836
$1.2836 / $1.3921 Buy Now
DISTI # V99:2348_06507954
Arrow Electronics NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2217 Americas - 9
  • 1 $1.2520
  • 25 $1.2340
  • 90 $1.1880
$1.1880 / $1.2520 Buy Now
DISTI # SST25VF080B-50-4C-S2AF
Microchip Technology Inc 2.7V to 3.6V 8Mbit SPI Serial Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 70

Alternates Available
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3000
  • 1,000 $1.2400
  • 5,000 $1.1600
$1.1600 / $1.4000 Buy Now
DISTI # 70451466
RS 2.7V to 3.6V 8Mbit SPI Serial Flash8 SOIJ .208in TUBE | Microchip Technology Inc. SST25VF080B-50-4C-S2AF RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 630 $1.4000
  • 6,300 $1.3300
  • 31,500 $1.2600
  • 63,000 $1.1900
$1.1900 / $1.4000 RFQ
Future Electronics SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 811 Package Multiple: 90 Container: Tube 1
Tube
  • 90 $1.0200
  • 270 $0.9800
  • 900 $0.9450
  • 1,800 $0.9200
  • 3,600 $0.8800
$0.8800 / $1.0200 Buy Now
Onlinecomponents.com Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube RoHS: Compliant 909 In Stock
  • 90 $1.2900
  • 180 $1.2900
  • 540 $1.2800
  • 1,080 $1.2700
  • 2,520 $1.2600
  • 5,040 $1.2600
  • 7,560 $1.2500
  • 10,080 $1.2400
$1.2400 / $1.2900 Buy Now
DISTI # 51533457
Verical NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 1904 Americas - 900
  • 90 $1.7086
  • 180 $1.6775
  • 540 $1.6347
$1.6347 / $1.7086 Buy Now
DISTI # 67023578
Verical NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2306 Americas - 55
  • 5 $1.3099
  • 25 $1.2858
  • 90 $1.2212
$1.2212 / $1.3099 Buy Now
DISTI # 62381393
Verical NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2217 Americas - 13
  • 6 $1.3921
  • 25 $1.3618
  • 90 $1.2836
$1.2836 / $1.3921 Buy Now
DISTI # 63291364
Verical NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2217 Americas - 9
  • 5 $1.2520
  • 25 $1.2340
  • 90 $1.1880
$1.1880 / $1.2520 Buy Now
Bristol Electronics   77
RFQ
DISTI # SST25VF080B-50-4C-
Avnet Americas Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, 8 Pins, SOIC - Rail/Tube (Alt: SST25VF080B-50-4C-) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tube 1159
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3000
$1.3000 / $1.4000 Buy Now
Ameya Holding Limited SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 70
RFQ
NAC 2.7V to 3.6V 8Mbit SPI Serial Flash - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tube 0
  • 1 $1.3500
  • 100 $1.2200
  • 500 $1.1300
  • 1,000 $1.1000
$1.1000 / $1.3500 Buy Now
DISTI # SST25VF080B-50-4C-S2AF
Avnet Silica Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tube (Alt: SST25VF080B-50-4C-S2AF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
Chip1Cloud NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube / IC FLASH 8MBIT 50MHZ 8SOIC 22000
RFQ
DISTI # SST25VF080B-50-4C-S2AF
EBV Elektronik Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tube (Alt: SST25VF080B-50-4C-S2AF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 0 Weeks, 6 Days EBV - 1170
Buy Now
DISTI # 2774946
element14 Asia-Pacific SERIAL FLASH, 8MBIT, 50MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 65
  • 1 $1.4791
  • 25 $1.3756
  • 100 $1.3534
$1.3534 / $1.4791 Buy Now
DISTI # 2774946
Farnell SERIAL FLASH, 8MBIT, 50MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each 65
  • 1 $1.4066
  • 25 $1.3062
  • 100 $1.2810
$1.2810 / $1.4066 Buy Now
Master Electronics Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube RoHS: Compliant 909 In Stock
  • 90 $1.2900
  • 180 $1.2900
  • 540 $1.2800
  • 1,080 $1.2700
  • 2,520 $1.2600
  • 5,040 $1.2600
  • 7,560 $1.2500
  • 10,080 $1.2400
$1.2400 / $1.2900 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 90 900
  • 90 $4.1400
  • 900 $3.8600
$3.8600 / $4.1400 Buy Now

Part Details for SST25VF080B-50-4C-S2AF

SST25VF080B-50-4C-S2AF CAD Models

SST25VF080B-50-4C-S2AF Part Data Attributes:

SST25VF080B-50-4C-S2AF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SST25VF080B-50-4C-S2AF Microchip Technology Inc 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 50 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 5.275 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.00003 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.275 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for SST25VF080B-50-4C-S2AF

This table gives cross-reference parts and alternative options found for SST25VF080B-50-4C-S2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4C-S2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST25VF080B-50-4I-S2AF 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc SST25VF080B-50-4C-S2AF vs SST25VF080B-50-4I-S2AF
SST25VF080B-50-4I-S2AE-T IC FLASH 2.7V PROM, Programmable ROM Microchip Technology Inc SST25VF080B-50-4C-S2AF vs SST25VF080B-50-4I-S2AE-T
Part Number Description Manufacturer Compare
SST25VF080B-50-4I-QAF 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc SST25VF080B-50-4C-S2AF vs SST25VF080B-50-4I-QAF
SST25VF080B-50-4I-S2AF 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc SST25VF080B-50-4C-S2AF vs SST25VF080B-50-4I-S2AF
SST25VF080B-50-4C-PAE 1M X 8 FLASH 2.7V PROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 Microchip Technology Inc SST25VF080B-50-4C-S2AF vs SST25VF080B-50-4C-PAE
SST25VF080B-50-4I-S2AE-T IC FLASH 2.7V PROM, Programmable ROM Microchip Technology Inc SST25VF080B-50-4C-S2AF vs SST25VF080B-50-4I-S2AE-T

SST25VF080B-50-4C-S2AF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25VF080B-50-4C-S2AF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25VF080B-50-4C-S2AF by Microchip Technology Inc

  • Please alert me when SST25VF080B-50-4C-S2AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST25VF080B-50-4C-S2AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25VF080B-50-4C-S2AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST25VF080B-50-4C-S2AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25VF080B-50-4C-S2AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25VF080B-50-4C-S2AF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: