Part Details for SS24HE3-LTP by Micro Commercial Components
Overview of SS24HE3-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS24HE3-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS24HE3-LTPCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4173 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SS24HE3-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER RoHS: Compliant | 4712 |
|
$0.0600 / $0.4000 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky 40V 2A Automotive AEC-Q101 2-Pin SMA T/R RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0600 | Buy Now |
DISTI #
69695966
|
Verical | Diode Schottky 40V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 | Americas - 45000 |
|
$0.0350 | Buy Now |
DISTI #
SS24HE3-LTP
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0840 / $0.1490 | RFQ |
Part Details for SS24HE3-LTP
SS24HE3-LTP CAD Models
SS24HE3-LTP Part Data Attributes
|
SS24HE3-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS24HE3-LTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS24HE3-LTP
This table gives cross-reference parts and alternative options found for SS24HE3-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24HE3-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM240-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS24HE3-LTP vs FM240-MH1-H |
FSS24WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | SS24HE3-LTP vs FSS24WHE3TRTB |
SL24A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS24HE3-LTP vs SL24A |
RB068L-40DD | Rectifier Diode, | ROHM Semiconductor | SS24HE3-LTP vs RB068L-40DD |
FM2L40-MS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SS24HE3-LTP vs FM2L40-MS-H |
MBRX240 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS24HE3-LTP vs MBRX240 |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS24HE3-LTP vs TSCDA24H-XX-TR70 |
SS24BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS24HE3-LTP vs SS24BF |
B240H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | SS24HE3-LTP vs B240H |
FM240-MH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS24HE3-LTP vs FM240-MH |