Part Details for MBRX240 by Galaxy Semi-Conductor Co Ltd
Overview of MBRX240 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBRX240
MBRX240 CAD Models
MBRX240 Part Data Attributes:
|
MBRX240
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRX240
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRX240
This table gives cross-reference parts and alternative options found for MBRX240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRX240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM240A-C | 2A, 40V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | MBRX240 vs SM240A-C |
LSL24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MBRX240 vs LSL24 |
SMD24PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBRX240 vs SMD24PL-TP |
SS24A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | MBRX240 vs SS24A |
2SS40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBRX240 vs 2SS40L |
SS24AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MBRX240 vs SS24AF6 |
SS24LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MBRX240 vs SS24LHRTG |
B240Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MBRX240 vs B240Q-13-F |
B240A | Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM), | Galaxy Microelectronics | MBRX240 vs B240A |
SB24AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | MBRX240 vs SB24AFC_R1_00001 |