Part Details for TSCDA24H-XX-TR70 by Taitron Components Inc
Overview of TSCDA24H-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSCDA24H-XX-TR70
TSCDA24H-XX-TR70 CAD Models
TSCDA24H-XX-TR70 Part Data Attributes:
|
TSCDA24H-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSCDA24H-XX-TR70
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for TSCDA24H-XX-TR70
This table gives cross-reference parts and alternative options found for TSCDA24H-XX-TR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSCDA24H-XX-TR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM240A-C | 2A, 40V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | TSCDA24H-XX-TR70 vs SM240A-C |
LSL24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | TSCDA24H-XX-TR70 vs LSL24 |
SMD24PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | TSCDA24H-XX-TR70 vs SMD24PL-TP |
SS24A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | TSCDA24H-XX-TR70 vs SS24A |
2SS40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | TSCDA24H-XX-TR70 vs 2SS40L |
SS24AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | TSCDA24H-XX-TR70 vs SS24AF6 |
SS24LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | TSCDA24H-XX-TR70 vs SS24LHRTG |
B240Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TSCDA24H-XX-TR70 vs B240Q-13-F |
B240A | Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM), | Galaxy Microelectronics | TSCDA24H-XX-TR70 vs B240A |
SB24AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | TSCDA24H-XX-TR70 vs SB24AFC_R1_00001 |