Part Details for SS24F-HF by Comchip Technology Corporation Ltd
Overview of SS24F-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24F-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS24F-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMAF Min Qty: 10000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 / $0.0614 | Buy Now |
DISTI #
750-SS24F-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 2A 40V SMAF RoHS: Compliant | 0 |
|
$0.0500 / $0.4200 | Order Now |
|
NAC | DIODE SCHOTTKY 2A 40V SMAF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0536 / $0.1330 | Buy Now |
Part Details for SS24F-HF
SS24F-HF CAD Models
SS24F-HF Part Data Attributes
|
SS24F-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS24F-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS24F-HF
This table gives cross-reference parts and alternative options found for SS24F-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24F-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM240-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS24F-HF vs FM240-MH1-H |
FSS24WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | SS24F-HF vs FSS24WHE3TRTB |
SL24A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS24F-HF vs SL24A |
RB068L-40DD | Rectifier Diode, | ROHM Semiconductor | SS24F-HF vs RB068L-40DD |
FM2L40-MS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SS24F-HF vs FM2L40-MS-H |
MBRX240 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS24F-HF vs MBRX240 |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS24F-HF vs TSCDA24H-XX-TR70 |
SS24BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS24F-HF vs SS24BF |
SS24HE3-LTP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SS24F-HF vs SS24HE3-LTP |
B240H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | SS24F-HF vs B240H |