-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74AVC1T45DCKRG4
|
Mouser Electronics | Translation - Voltage Levels SNGLB Dual Supply Bus Trancvr RoHS: Compliant | 2994 |
|
$0.1820 / $0.6200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Chip1Cloud | IC BUS TRANSCVR TRI-ST SC70-6 | 19000 |
|
RFQ | |
|
Win Source Electronics | IC BUS TRANSCVR TRI-ST SC70-6 | 840000 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC1T45DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC1T45DCKRG4
Texas Instruments
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AVC1T45DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC1T45DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC1T45DCKR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs SN74AVC1T45DCKR |
SN74AVC1T45DCKRE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs SN74AVC1T45DCKRE4 |
SN74AVC1T45DCKT | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs SN74AVC1T45DCKT |
74AVCH1T45DCKRE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs 74AVCH1T45DCKRE4 |
SN74AVCH1T45DCKR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs SN74AVCH1T45DCKR |
74AVCH1T45GW-Q100H | 74AVCH1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us | Nexperia | SN74AVC1T45DCKRG4 vs 74AVCH1T45GW-Q100H |
74AVCH1T45DCKRG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs 74AVCH1T45DCKRG4 |
SN74AVCH1T45DCKT | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs SN74AVCH1T45DCKT |
SN74AVC1T45DCKTG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKRG4 vs SN74AVC1T45DCKTG4 |
74AVCH1T45GW,125 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us | Nexperia | SN74AVC1T45DCKRG4 vs 74AVCH1T45GW,125 |