-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5026
|
Newark | Ic, Singlebit Bus Transceiver, Smd, No. Of Inputs:1, Output Current:12Ma, Propagation Delay:2.8Ns, No. Of Pins:6Pins, Logic Case Style:Sc-70, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC1T45DCKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
296-32278-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22933 In Stock |
|
$0.4913 / $1.2700 | Buy Now |
DISTI #
2156-SN74AVC1T45DCKT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1997 In Stock |
|
$0.5500 | Buy Now |
DISTI #
595-SN74AVC1T45DCKT
|
Mouser Electronics | Translation - Voltage Levels Single-Bit Dual Supply Bus Trans RoHS: Compliant | 2699 |
|
$0.4910 / $1.2700 | Buy Now |
DISTI #
J56:1989_00100114
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$0.4529 / $0.6135 | Buy Now |
DISTI #
V72:2272_07335167
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 Container: Cut Strips | Americas - 81 |
|
$0.4873 / $0.7840 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 96 |
|
$0.5625 / $1.5000 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | 48800 |
|
$0.4635 / $1.5450 | Buy Now | |
|
Quest Components | 76 |
|
$0.6000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC1T45DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC1T45DCKT
Texas Instruments
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AVC1T45DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC1T45DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH1T45DCKT | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | SN74AVC1T45DCKT vs SN74AVCH1T45DCKT |
SN74AVC1T45DCKR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKT vs SN74AVC1T45DCKR |
74AVCH1T45GW | Bus Transceiver | Nexperia | SN74AVC1T45DCKT vs 74AVCH1T45GW |
SN74AVCH1T45DCKR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKT vs SN74AVCH1T45DCKR |
74AVCH1T45DCKRG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKT vs 74AVCH1T45DCKRG4 |
74AVCH1T45GW-Q100 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AVC1T45DCKT vs 74AVCH1T45GW-Q100 |
74AVCH1T45GW | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC1T45DCKT vs 74AVCH1T45GW |
SN74AVC1T45DCKRE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVC1T45DCKT vs SN74AVC1T45DCKRE4 |
74AVCH1T45GW,125 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state TSSOP 6-Pin | NXP Semiconductors | SN74AVC1T45DCKT vs 74AVCH1T45GW,125 |
935284156125 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AVC1T45DCKT vs 935284156125 |