-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8637-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39940 In Stock |
|
$0.2019 / $0.4300 | Buy Now |
DISTI #
771-74AVC1T45GMQ100H
|
Mouser Electronics | Translation - Voltage Levels 74AVC1T45GM-Q100/SOT886/XSON6 RoHS: Compliant | 9466 |
|
$0.1880 / $0.4300 | Buy Now |
|
Future Electronics | Translation - Voltage Levels 74AVC1T45GM-Q100/SOT886/XSON6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1695 | Buy Now |
DISTI #
74AVC1T45GM-Q100H
|
TTI | Translation - Voltage Levels 74AVC1T45GM-Q100/SOT886/XSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1860 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC1T45GM-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC1T45GM-Q100H
Nexperia
74AVC1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AVC1T45GM-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC1T45GM-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC1T45GM,115 | 74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM-Q100H vs 74AVC1T45GM,115 |
74AVCH1T45GM,132 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM-Q100H vs 74AVCH1T45GM,132 |
74AVCH1T45GM,115 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM-Q100H vs 74AVCH1T45GM,115 |