-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7294
|
Newark | Npn Bipolar Transistor/Reel |Onsemi SMMBT2222ALT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
SMMBT2222ALT3GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60432 In Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
SMMBT2222ALT3G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2222ALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
863-SMMBT2222ALT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 7332 |
|
$0.0290 / $0.2700 | Buy Now |
|
Future Electronics | SMMBT2222AL Series 40 V 600 mA 300 mW Surface Mount NPN Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0286 / $0.0310 | Buy Now |
DISTI #
SMMBT2222ALT3G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2222ALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
SMMBT2222ALT3G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2222ALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
3615667
|
Farnell | NPN BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT2222ALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT2222ALT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for SMMBT2222ALT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT2222ALT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT2222ALT1G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SMMBT2222ALT3G vs S-LMBT2222ALT1G |
PN2222AL-T92-B | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222AL-T92-B |
PN2222A-T92-B | Power Bipolar Transistor | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222A-T92-B |
S-LMBT2222ALT3G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SMMBT2222ALT3G vs S-LMBT2222ALT3G |
PN2222AG-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222AG-T92-K |
PN2222AG-T92-A-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222AG-T92-A-B |
PN2222AL-T92-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222AL-T92-K |
KTN2222AE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | SMMBT2222ALT3G vs KTN2222AE |
PN2222A-T92-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222A-T92-K |
PN2222AL-T92-A-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT3G vs PN2222AL-T92-A-K |