Part Details for PN2222AG-T92-K by Unisonic Technologies Co Ltd
Overview of PN2222AG-T92-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PN2222AG-T92-K
PN2222AG-T92-K CAD Models
PN2222AG-T92-K Part Data Attributes:
|
PN2222AG-T92-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PN2222AG-T92-K
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PN2222AG-T92-K
This table gives cross-reference parts and alternative options found for PN2222AG-T92-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2222AG-T92-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2222A-T92-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | PN2222AG-T92-K vs PN2222A-T92-K |
PN2222AG-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | PN2222AG-T92-K vs PN2222AG-T92-B |
PN2222A-T92-B | Power Bipolar Transistor | Unisonic Technologies Co Ltd | PN2222AG-T92-K vs PN2222A-T92-B |
PN2222AL-T92-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | PN2222AG-T92-K vs PN2222AL-T92-K |
PN2222AL-T92-B | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | PN2222AG-T92-K vs PN2222AL-T92-B |