Part Details for KTN2222AE by KEC
Overview of KTN2222AE by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTN2222AE
KTN2222AE CAD Models
KTN2222AE Part Data Attributes:
|
KTN2222AE
KEC
Buy Now
Datasheet
|
Compare Parts:
KTN2222AE
KEC
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for KTN2222AE
This table gives cross-reference parts and alternative options found for KTN2222AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTN2222AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2222AL-T92-A-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222AL-T92-A-R |
PN2222A-T92-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222A-T92-K |
PN2222AG-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222AG-T92-B |
SMMBT2222ALT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | KTN2222AE vs SMMBT2222ALT3G |
933514950126 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | KTN2222AE vs 933514950126 |
PN2222A-T92-B | Power Bipolar Transistor | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222A-T92-B |
S-LMBT2222ALT3G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | KTN2222AE vs S-LMBT2222ALT3G |
PN2222AL-T92-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222AL-T92-K |
PN2222AG-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222AG-T92-K |
PN2222AG-T92-A-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | KTN2222AE vs PN2222AG-T92-A-R |