Part Details for P7805-Q24-S12-S by CUI Inc
Overview of P7805-Q24-S12-S by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7805-Q24-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2708-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3224 In Stock |
|
$6.1509 / $7.6900 | Buy Now |
DISTI #
490-P7805-Q24-S12-S
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 960 |
|
$5.9900 / $7.6900 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 15~32 Vdc Input Range RoHS: Compliant |
70 In Stock |
|
$5.8000 / $8.4800 | Buy Now |
|
Master Electronics | 500 mA Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 15~32 Vdc Input Range RoHS: Compliant |
70 In Stock |
|
$5.8000 / $8.4800 | Buy Now |
|
Neutron USA | Non-Isolated DC-DC Converter/SWITCHING REGULATOR, 15~32VDCin for Output: 12VDC 0.5A, 7-20VDCin for Output: -12VDC 0.2A, 3-SIP Module TH | 50 |
|
$24.2100 | Buy Now |
Part Details for P7805-Q24-S12-S
P7805-Q24-S12-S CAD Models
P7805-Q24-S12-S Part Data Attributes:
|
P7805-Q24-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
P7805-Q24-S12-S
CUI Inc
12 Vdc, 0.5 A, 6 W, 15~32 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P7805-Q24-S12-S
This table gives cross-reference parts and alternative options found for P7805-Q24-S12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P7805-Q24-S12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX7812-500-W | DC-DC Regulated Power Supply Module | CUI Inc | P7805-Q24-S12-S vs VX7812-500-W |
PQDE6W-Q24-D12-D | 12/-12 Vdc, 0.25/-0.25 A, 6 W, 9~36 Vdc Input Range | CUI Inc | P7805-Q24-S12-S vs PQDE6W-Q24-D12-D |
VAQE6W-Q24-D12-D | 12/-12 Vdc, 0.25 A, 6 W, 9~36 Vdc Input Range | CUI Inc | P7805-Q24-S12-S vs VAQE6W-Q24-D12-D |
PQDE6W-Q24-D12-DIN | 12/-12 Vdc, 0.25/-0.25 A, 6 W, 9~36 Vdc Input Range | CUI Inc | P7805-Q24-S12-S vs PQDE6W-Q24-D12-DIN |
AM6C-2412D-NZ | DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 87; Max Capacitive load (µF): ±100; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | P7805-Q24-S12-S vs AM6C-2412D-NZ |