P7805-Q24-S12-S
vs
PQDE6W-Q24-D12-D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Temperature Grade |
OTHER
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
2018-06-13
|
Additional Feature |
|
-12 ADDITIONAL OUTPUT IS AVAILABLE
|
Approvals |
|
CE, EN, IEC
|
Efficiency (Main Output) |
|
87%
|
Input Voltage-Max |
|
36 V
|
Input Voltage-Min |
|
9 V
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
S-XDMA-P5
|
Length |
|
25.4 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.25 A
|
Output Voltage-Max |
|
12.36 V
|
Output Voltage-Min |
|
11.64 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
SQUARE
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.0300475 Vrms
|
Seated Height-Max |
|
12.2 mm
|
Surface Mount |
|
NO
|
Switching Frequency-Max |
|
300 kHz
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
6 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
25.4 mm
|
|
|
|
Compare P7805-Q24-S12-S with alternatives
Compare PQDE6W-Q24-D12-D with alternatives