Part Details for PQDE6W-Q24-D12-DIN by CUI Inc
Overview of PQDE6W-Q24-D12-DIN by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQDE6W-Q24-D12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4578-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-12V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
73 In Stock |
|
$17.1800 | Buy Now |
DISTI #
490-PQDE6W-Q24D12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount The factory is currently not accepting orders for this product. RoHS: Compliant | 34 |
|
$22.2100 / $22.5600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - Out: ±12VDC - In: 24VDC - DIN Mount RoHS: Compliant |
48 In Stock |
|
$17.5900 / $22.6900 | Buy Now |
DISTI #
65022656
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin Tray Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$26.2709 / $29.2397 | Buy Now |
|
Master Electronics | DC-DC Converter - 6W - Out: ±12VDC - In: 24VDC - DIN Mount RoHS: Compliant |
48 In Stock |
|
$17.5900 / $22.6900 | Buy Now |
Part Details for PQDE6W-Q24-D12-DIN
PQDE6W-Q24-D12-DIN CAD Models
PQDE6W-Q24-D12-DIN Part Data Attributes
|
PQDE6W-Q24-D12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQDE6W-Q24-D12-DIN
CUI Inc
12/-12 Vdc, 0.25/-0.25 A, 6 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0300475 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for PQDE6W-Q24-D12-DIN
This table gives cross-reference parts and alternative options found for PQDE6W-Q24-D12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQDE6W-Q24-D12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX7812-500-W | DC-DC Regulated Power Supply Module | CUI Inc | PQDE6W-Q24-D12-DIN vs VX7812-500-W |
AM6GH-2412DH30Z | DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 86; Max Capacitive load (µF): ±220; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 125; Switching Frequency typ (KHz): 580; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | PQDE6W-Q24-D12-DIN vs AM6GH-2412DH30Z |
PQDE6W-Q24-D12-T | 12/-12 Vdc, 0.25/-0.25 A, 6 W, 9~36 Vdc Input Range | CUI Inc | PQDE6W-Q24-D12-DIN vs PQDE6W-Q24-D12-T |
VAQE6W-Q24-D12-D | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIP-24/8 | CUI Devices | PQDE6W-Q24-D12-DIN vs VAQE6W-Q24-D12-D |
VAQE6W-Q24-D12-D | 12/-12 Vdc, 0.25 A, 6 W, 9~36 Vdc Input Range | CUI Inc | PQDE6W-Q24-D12-DIN vs VAQE6W-Q24-D12-D |
PQDE6W-Q24-D12-D | 12/-12 Vdc, 0.25/-0.25 A, 6 W, 9~36 Vdc Input Range | CUI Inc | PQDE6W-Q24-D12-DIN vs PQDE6W-Q24-D12-D |