-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1218
|
Newark | Dc-Dc Converter, 5V, 2A Rohs Compliant: Yes |Cui P7805-2000-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $8.3900 | Buy Now |
DISTI #
102-P7805-2000-S-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5907 In Stock |
|
$5.6701 / $7.0900 | Buy Now |
DISTI #
490-P7805-2000-S
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. | 1446 |
|
$5.5600 / $7.0900 | Buy Now |
|
Onlinecomponents.com | Non-Isolated DC/DC Converters dc-dc non-isolated, 2 A, 8-36 Vdc input, 5 Vdc output, SIP |
259 In Stock |
|
$5.4700 / $7.1200 | Buy Now |
DISTI #
000000000006359934
|
Sager | Non-Isolated DC/DC Converters dc-dc non-isolated, 2 A, 8-36 Vdc input, 5 Vdc output, SIP Min Qty: 1 | 1 |
|
$5.7300 / $6.6800 | Buy Now |
|
Master Electronics | Non-Isolated DC/DC Converters dc-dc non-isolated, 2 A, 8-36 Vdc input, 5 Vdc output, SIP |
259 In Stock |
|
$5.4700 / $7.1200 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters dc-dc non-isolated, 2 A, 8~36 Vdc input, 5 Vdc output, SIP | 50 |
|
$29.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P7805-2000-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
P7805-2000-S
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-24 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.026512 Vrms | |
Seated Height-Max | 17.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for P7805-2000-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P7805-2000-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE10-Q24-S5 | 5 Vdc, 2 A, 10 W, 9 ~ 36 Vdc Input Range | CUI Inc | P7805-2000-S vs PYBE10-Q24-S5 |
PYB10-Q24-S5 | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | P7805-2000-S vs PYB10-Q24-S5 |
PDQ10-Q24-S5-D | 5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc | CUI Inc | P7805-2000-S vs PDQ10-Q24-S5-D |
PDQE10-Q24-S5-D | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | P7805-2000-S vs PDQE10-Q24-S5-D |
PYBJ10-Q24-S5-D | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | P7805-2000-S vs PYBJ10-Q24-S5-D |
SUS102405BP | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMD-6 | Cosel USA Inc | P7805-2000-S vs SUS102405BP |
PYB10-Q24-S5-A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | P7805-2000-S vs PYB10-Q24-S5-A |
PQQ10W-Q24-S5-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | P7805-2000-S vs PQQ10W-Q24-S5-S |