Filter Your Search
1 - 1 of 1 results
|
P7805-2000-S
CUI Inc
|
$7.6450 | Yes | Active | 24 V | 5 V | 36 V | 8 V | 4.85 V | 5.15 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.8 % | 1.5 % | 1 | SHORT CIRCUIT | 0.026512 Vrms | HYBRID | 10 W | R-PSMA-T3 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 17.75 mm | CUI INC | PACKAGE-3 | compliant | EAR99 | 2020-02-24 | CUI Inc. |