-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3865-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
34 In Stock |
|
$26.6973 / $32.1400 | Buy Now |
DISTI #
490-PDQ10-Q24-S5-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A Iso Reg DIP RoHS: Compliant | 192 |
|
$26.6800 / $30.4300 | Buy Now |
|
Future Electronics | PDQ10-D Series 10 W 24 V Input 5 V Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$26.0900 / $27.4000 | Buy Now |
|
Future Electronics | PDQ10-D Series 10 W 24 V Input 5 V Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$26.0900 / $26.4900 | Buy Now |
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc RoHS: Compliant |
46 In Stock |
|
$26.3500 / $32.7100 | Buy Now |
DISTI #
61879955
|
Verical | Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 44 |
|
$34.7401 / $41.4051 | Buy Now |
DISTI #
000000000006360349
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A Iso Reg DIP Min Qty: 1 | 0 |
|
$27.9700 / $32.6300 | Buy Now |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc RoHS: Compliant |
46 In Stock |
|
$26.3500 / $32.7100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10W 9-36Vin 5Vout 2A Iso Reg DIP | 50 |
|
$73.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ10-Q24-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ10-Q24-S5-D
CUI Inc
5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PDQ10-Q24-S5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQ10-Q24-S5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S5-A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQ10-Q24-S5-D vs PYB10-Q24-S5-A |
PYBJ10-Q24-S5-OD | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQ10-Q24-S5-D vs PYBJ10-Q24-S5-OD |
PQQ10W-Q24-S5-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQ10-Q24-S5-D vs PQQ10W-Q24-S5-S |