Part Details for NTLJS2103PTBG by onsemi
Overview of NTLJS2103PTBG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLJS2103PTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3958
|
Newark | P Channel Mosfet, -12V, 5.9A, Wdfn6, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:5.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Onsemi NTLJS2103PTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 / $0.2260 | Buy Now |
DISTI #
NTLJS2103PTBGOSCT-ND
|
DigiKey | MOSFET P-CH 12V 3.5A 6WDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2044 / $0.6200 | Buy Now |
DISTI #
NTLJS2103PTBG
|
Avnet Americas | Trans MOSFET P-CH 12V 5.9A 6-Pin WDFN T/R - Tape and Reel (Alt: NTLJS2103PTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2027 / $0.2420 | Buy Now |
DISTI #
863-NTLJS2103PTBG
|
Mouser Electronics | MOSFET PFET WDFN6 12V 5.9A 0.025 RoHS: Compliant | 40835 |
|
$0.2040 / $0.6200 | Buy Now |
|
Future Electronics | NTLJS2103P Series -12 V 7.7 A 0.025 Ohms Single P-Channel Power MOSFET - WDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
NTLJS2103PTBG
|
Avnet Americas | Trans MOSFET P-CH 12V 5.9A 6-Pin WDFN T/R - Tape and Reel (Alt: NTLJS2103PTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2027 / $0.2420 | Buy Now |
DISTI #
NTLJS2103PTBG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27300 |
|
RFQ | |
DISTI #
NTLJS2103PTBG
|
Avnet Asia | Trans MOSFET P-CH 12V 5.9A 6-Pin WDFN T/R (Alt: NTLJS2103PTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1923 / $0.2151 | Buy Now |
Part Details for NTLJS2103PTBG
NTLJS2103PTBG CAD Models
NTLJS2103PTBG Part Data Attributes:
|
NTLJS2103PTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJS2103PTBG
onsemi
Single P-Channel µCool™ Power MOSFET -12V -7.7A 40mΩ, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch | |
Package Description | SMALL OUTLINE, R-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.9 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJS2103PTBG
This table gives cross-reference parts and alternative options found for NTLJS2103PTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJS2103PTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJS2103PTAG | 5900mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AP-01, SC-88, WDFN-6 | Rochester Electronics LLC | NTLJS2103PTBG vs NTLJS2103PTAG |
NTLJS2103PTAG | Single P-Channel µCool™ Power MOSFET -12V -7.7A 40mΩ, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL | onsemi | NTLJS2103PTBG vs NTLJS2103PTAG |