Part Details for NTLJS2103PTAG by onsemi
Overview of NTLJS2103PTAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLJS2103PTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0993
|
Newark | Ntljs2103Ptag, Single Mosfets |Onsemi NTLJS2103PTAG Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
|
Rochester Electronics | NTLJS2103P - Small Signal Field-Effect Transistor, 5.9A, 12V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 74138 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for NTLJS2103PTAG
NTLJS2103PTAG CAD Models
NTLJS2103PTAG Part Data Attributes:
|
NTLJS2103PTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJS2103PTAG
onsemi
Single P-Channel µCool™ Power MOSFET -12V -7.7A 40mΩ, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.9 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJS2103PTAG
This table gives cross-reference parts and alternative options found for NTLJS2103PTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJS2103PTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJS2103PTAG | 5900mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AP-01, SC-88, WDFN-6 | Rochester Electronics LLC | NTLJS2103PTAG vs NTLJS2103PTAG |