Part Details for NTE5019A by NTE Electronics Inc
Overview of NTE5019A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5019A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5019A-ND
|
DigiKey | DIODE ZENER 10V 500 MV DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
288 In Stock |
|
$0.6550 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 10.0V 1/2W 5% Do-35 |
13 In Stock |
|
$0.3190 / $0.4983 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 17 |
|
$0.8843 / $1.4739 | Buy Now |
DISTI #
NTE5019A
|
TME | Diode: Zener, 0.5W, 10V, DO35, single diode, 3uA Min Qty: 1 | 175 |
|
$0.4300 / $0.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Zener Diode - 10.0V 1/2W 5% Do-35 |
13 In Stock |
|
$0.3190 / $0.4983 | Buy Now |
Part Details for NTE5019A
NTE5019A CAD Models
NTE5019A Part Data Attributes:
|
NTE5019A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5019A
NTE Electronics Inc
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for NTE5019A
This table gives cross-reference parts and alternative options found for NTE5019A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5019A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | SynSemi Inc | NTE5019A vs 1N5240B |
TC1N758A.TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5019A vs TC1N758A.TR |
JAN1N6324 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 | Microsemi Corporation | NTE5019A vs JAN1N6324 |
TC1N758A.TB26 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5019A vs TC1N758A.TB26 |
1N748ATIN/LEAD | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | NTE5019A vs 1N748ATIN/LEAD |
JAN1N6324 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | NTE5019A vs JAN1N6324 |
1N5240BRL-LF | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | SynSemi Inc | NTE5019A vs 1N5240BRL-LF |