Part Details for BZX79A5V6RL2 by Motorola Semiconductor Products
Overview of BZX79A5V6RL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79A5V6RL2
BZX79A5V6RL2 CAD Models
BZX79A5V6RL2 Part Data Attributes:
|
BZX79A5V6RL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX79A5V6RL2
Motorola Semiconductor Products
Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79A5V6RL2
This table gives cross-reference parts and alternative options found for BZX79A5V6RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79A5V6RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55A5V6AR2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79A5V6RL2 vs BZX55A5V6AR2 |
BZX79A5V6RL | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | BZX79A5V6RL2 vs BZX79A5V6RL |
BZX55A5V6AZ1 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79A5V6RL2 vs BZX55A5V6AZ1 |
BZX55C5V6A-35B | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79A5V6RL2 vs BZX55C5V6A-35B |
BZX55A5V6-35T/B | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79A5V6RL2 vs BZX55A5V6-35T/B |
BZX79A5V6TA2 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Semiconductor Products | BZX79A5V6RL2 vs BZX79A5V6TA2 |
BZX55A5V6-35 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79A5V6RL2 vs BZX55A5V6-35 |
BZX55A5V6AZ2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79A5V6RL2 vs BZX55A5V6AZ2 |
NTE5011T1 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | NTE Electronics Inc | BZX79A5V6RL2 vs NTE5011T1 |
BZX55A5V6-TP | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79A5V6RL2 vs BZX55A5V6-TP |