NTE5019A vs BZX79A5V6RL2 feature comparison

NTE5019A NTE Electronics Inc

Buy Now Datasheet

BZX79A5V6RL2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 5.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 20 mA 5 mA
Base Number Matches 1 1
Package Description HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 2.5 mV/°C

Compare NTE5019A with alternatives

Compare BZX79A5V6RL2 with alternatives