Part Details for NJVMJB44H11T4G by onsemi
Overview of NJVMJB44H11T4G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJB44H11T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6453
|
Newark | Bipolar Power Transistor, Npn, 10 A, 80 V, 50 Watt/ Reel Rohs Compliant: Yes |Onsemi NJVMJB44H11T4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.8000 | Buy Now |
DISTI #
14AC4726
|
Newark | Transistor, Aec-Q101, Npn, 80V, To-263, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:2W, Dc Collector Current:10A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJVMJB44H11T4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7070 / $1.6000 | Buy Now |
DISTI #
2832-NJVMJB44H11T4G-ND
|
DigiKey | TRANS NPN 80V 10A D2PAK Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.6400 | Buy Now |
DISTI #
NJVMJB44H11T4GOSCT-ND
|
DigiKey | TRANS NPN 80V 10A D2PAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6105 / $1.5500 | Buy Now |
DISTI #
NJVMJB44H11T4G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NJVMJB44H11T4G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2400 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
NJVMJB44H11T4G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NJVMJB44H11T4G) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 2400 Factory Stock |
|
$0.5766 / $0.6882 | Buy Now |
DISTI #
863-NJVMJB44H11T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 8A 80V TR RoHS: Compliant | 0 |
|
$0.6800 / $1.5400 | Order Now |
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Rochester Electronics | MJB44H11 - Power Bipolar Transistor, 10A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 215023 |
|
$0.5764 / $0.6781 | Buy Now |
Part Details for NJVMJB44H11T4G
NJVMJB44H11T4G CAD Models
NJVMJB44H11T4G Part Data Attributes:
|
NJVMJB44H11T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJB44H11T4G
onsemi
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for NJVMJB44H11T4G
This table gives cross-reference parts and alternative options found for NJVMJB44H11T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJB44H11T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJB44H11G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 50-TUBE | onsemi | NJVMJB44H11T4G vs MJB44H11G |
MJB44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | NJVMJB44H11T4G vs MJB44H11T4-A |
MJB44H11T4 | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | NJVMJB44H11T4G vs MJB44H11T4 |