-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1267
|
Newark | Power Transistor, Npn, 80V, D2-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:10A, Power Dissipation:50W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MJB44H11G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.9360 | Buy Now |
DISTI #
82Y6984
|
Newark | Transistor, Bipol, Npn, 80V, To-263-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:50W, Dc Collector Current:10A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJB44H11G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5660 / $1.5100 | Buy Now |
DISTI #
MJB44H11GOS-ND
|
DigiKey | TRANS NPN 80V 10A D2PAK Min Qty: 1 Lead time: 11 Weeks Container: Tube |
305 In Stock |
|
$0.5448 / $1.4500 | Buy Now |
DISTI #
MJB44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MJB44H11G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.5394 / $0.6438 | Buy Now |
DISTI #
863-MJB44H11G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 80V 50W NPN RoHS: Compliant | 0 |
|
$0.5440 / $1.4100 | Order Now |
|
Future Electronics | MJB Series 80 V 10 A Surface Mount NPN Complementary Power Transistor - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5100 / $0.5500 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 2 PIN | 2180 |
|
$0.6741 / $1.9260 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 2 PIN | 800 |
|
$0.8172 / $2.0430 | Buy Now |
DISTI #
MJB44H11G
|
Avnet Silica | Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) D2PAK Rail (Alt: MJB44H11G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MJB44H11G
|
EBV Elektronik | Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) D2PAK Rail (Alt: MJB44H11G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJB44H11G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJB44H11G
onsemi
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 64 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MJB44H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB44H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJB44H11 | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | MJB44H11G vs MJB44H11 |
MJB44H11T4 | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | MJB44H11G vs MJB44H11T4 |
MJB44H11T4G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL | onsemi | MJB44H11G vs MJB44H11T4G |
NJVMJB44H11T4G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MJB44H11G vs NJVMJB44H11T4G |
MJB44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | MJB44H11G vs MJB44H11T4-A |