Part Details for MJB44H11T4 by onsemi
Overview of MJB44H11T4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MJB44H11T4
MJB44H11T4 CAD Models
MJB44H11T4 Part Data Attributes:
|
MJB44H11T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJB44H11T4
onsemi
10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 418B-04, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MJB44H11T4
This table gives cross-reference parts and alternative options found for MJB44H11T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB44H11T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJB44H11 | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | MJB44H11T4 vs MJB44H11 |
MJB44H11G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 50-TUBE | onsemi | MJB44H11T4 vs MJB44H11G |
MJB44H11T4G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL | onsemi | MJB44H11T4 vs MJB44H11T4G |
NJVMJB44H11T4G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MJB44H11T4 vs NJVMJB44H11T4G |
MJB44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | MJB44H11T4 vs MJB44H11T4-A |