-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6905
|
Newark | Precision Timer, Dual, 100Khz, Tssop-8, Frequency:100Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Tssop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS NE555PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2490 / $0.6760 | Buy Now |
DISTI #
296-29904-1-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12405 In Stock |
|
$0.0686 / $0.4300 | Buy Now |
DISTI #
595-NE555PWR
|
Mouser Electronics | Timers & Support Products Sgl Prec Timer RoHS: Compliant | 8224 |
|
$0.0660 / $0.4200 | Buy Now |
DISTI #
J56:1989_00100351
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2320 | Europe - 48000 |
|
$0.0631 / $0.0819 | Buy Now |
DISTI #
V72:2272_07303246
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 8 |
|
$0.0756 | Buy Now |
|
Quest Components | 1564 |
|
$0.4865 / $1.3900 | Buy Now | |
|
Rochester Electronics | NE555 Single Precision Timer RoHS: Compliant Status: Active Min Qty: 1 | 976 |
|
$0.0657 / $0.0773 | Buy Now |
DISTI #
NE555PWR
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 500kHz Min Qty: 1 | 1333 |
|
$0.0980 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC: peripheral circuit, astable,monostable,RC timer, 500kHz | 40 |
|
RFQ | |
|
ComSIT USA | PRECISION TIMER 1 Func, PDSO8 RoHS: Compliant | Europe - 1295 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555PWR
Texas Instruments
Single Precision Timer 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NE555PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555PS | Single Precision Timer 8-SO | Texas Instruments | NE555PWR vs NE555PS |
LMC555CMX | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | NE555PWR vs LMC555CMX |
LMC555CBP | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PBGA8, MO-211BC, SMD-8, Analog Waveform Generation Function | National Semiconductor Corporation | NE555PWR vs LMC555CBP |
LMC555M | PULSE; RECTANGULAR, 3MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | NE555PWR vs LMC555M |
NE555PSR | Single Precision Timer 8-SO 0 to 70 | Texas Instruments | NE555PWR vs NE555PSR |
LMC555CBP | PULSE; RECTANGULAR, 3MHz, TIMER, PBGA8, MO-211BC, SMD-8 | Texas Instruments | NE555PWR vs LMC555CBP |
LMC555CBPX | 1 Func, 3MHz, CMOS, PBGA8 | National Semiconductor Corporation | NE555PWR vs LMC555CBPX |