Part Details for LMC555CBPX by National Semiconductor Corporation
Overview of LMC555CBPX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC555CBPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC555CBPX-ND
|
DigiKey | 1 FUNC, 3MHZ, CMOS, PBGA8 Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6870 In Stock |
|
$0.5900 | Buy Now |
|
Rochester Electronics | 555 General Purpose Timer, 3MHz, PBGA8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6870 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for LMC555CBPX
LMC555CBPX CAD Models
LMC555CBPX Part Data Attributes
|
LMC555CBPX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555CBPX
National Semiconductor Corporation
1 Func, 3MHz, CMOS, PBGA8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MO-211BC, SMD-8 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.387 mm |
Alternate Parts for LMC555CBPX
This table gives cross-reference parts and alternative options found for LMC555CBPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CBPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC555CBP | 1 Func, 3MHz, CMOS, PBGA8, MO-211BC, SMD-8 | Rochester Electronics LLC | LMC555CBPX vs LMC555CBP |
LMC555CBPX | PULSE; RECTANGULAR, 3MHz, TIMER, PBGA8, MO-211BC, SMD-8 | Texas Instruments | LMC555CBPX vs LMC555CBPX |
LMC555CBP | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PBGA8, MO-211BC, SMD-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CBPX vs LMC555CBP |