-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-NE555PS-ND
|
DigiKey | IC OSC TIMER SINGLE 100KHZ 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
570 In Stock |
|
$0.3828 / $0.9500 | Buy Now |
DISTI #
595-NE555PS
|
Mouser Electronics | Timers & Support Products Single Precision Timer 8-SO RoHS: Compliant | 421 |
|
$0.3820 / $0.9500 | Buy Now |
|
Ameya Holding Limited | 24844 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555PS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555PS
Texas Instruments
Single Precision Timer 8-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for NE555PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555PSRE4 | Single Precision Timer 8-SO 0 to 70 | Texas Instruments | NE555PS vs NE555PSRE4 |
NE555PSRG4 | Single Precision Timer 8-SO 0 to 70 | Texas Instruments | NE555PS vs NE555PSRG4 |
NE555PSR | Single Precision Timer 8-SO 0 to 70 | Texas Instruments | NE555PS vs NE555PSR |
NE555PSLE | Single Precision Timer 8-SO 0 to 70 | Texas Instruments | NE555PS vs NE555PSLE |