-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7939
|
Newark | Clock Generator, 200Mhz, Tssop-20, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3N51034DTG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.6100 | Buy Now |
DISTI #
NB3N51034DTGOS-ND
|
DigiKey | IC CLK GEN CRYST1:4 HCSL 20TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
58 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
NB3N51034DTG
|
Avnet Americas | Clock Synthesizer 25MHz 20-Pin TSSOP Tube - Rail/Tube (Alt: NB3N51034DTG) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 600 Partner Stock |
|
$2.2072 / $2.6344 | Buy Now |
DISTI #
NB3N51034DTG
|
Avnet Americas | Clock Synthesizer 25MHz 20-Pin TSSOP Tube - Rail/Tube (Alt: NB3N51034DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.5460 / $2.8500 | Buy Now |
DISTI #
863-NB3N51034DTG
|
Mouser Electronics | Clock Buffer 3.3V CRYSTAL TO 1:4 HCSL RoHS: Compliant | 6 |
|
$2.5500 / $4.4300 | Buy Now |
DISTI #
V79:2366_24951452
|
Arrow Electronics | Clock Generator 25MHz-IN 200MHz-OUT 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1416 | Americas - 19 |
|
$2.2230 | Buy Now |
DISTI #
70400745
|
RS | 3.3V, CRYSTAL TO 1:4 HCSLTSSOP 20 6.54.41 PBFR Code = 6118 | ON Semiconductor NB3N51034DTG RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $4.5500 | RFQ |
|
Rochester Electronics | Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz RoHS: Compliant Status: Active Min Qty: 1 | 9310 |
|
$2.3600 / $2.7700 | Buy Now |
DISTI #
NB3N51034DTG
|
Avnet Americas | Clock Synthesizer 25MHz 20-Pin TSSOP Tube - Rail/Tube (Alt: NB3N51034DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.5460 / $2.8500 | Buy Now |
DISTI #
NB3N51034DTG
|
Avnet Americas | Clock Synthesizer 25MHz 20-Pin TSSOP Tube - Rail/Tube (Alt: NB3N51034DTG) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 600 Partner Stock |
|
$2.2072 / $2.6344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3N51034DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N51034DTG
onsemi
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for NB3N51034DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N51034DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N51034DTR2G | Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 2500-REEL | onsemi | NB3N51034DTG vs NB3N51034DTR2G |