Part Details for SI52143-A01AGMR by Skyworks Solutions Inc
Overview of SI52143-A01AGMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SI52143-A01AGMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI52143-A01AGMR-ND
|
DigiKey | IC CLK GEN QUAD PCIE 24QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2911 | Buy Now |
DISTI #
634-SI52143-A01AGMR
|
Mouser Electronics | Clock Generators & Support Products 4-output PCIe Gen 1/2/3 clock generator with 25 MHz reference RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
Rochester Electronics | SI52143 - 4-output PCIe Gen 1/2/3 clock generator with 25 MHz reference RoHS: Compliant Status: Active Min Qty: 1 | 269189 |
|
$3.4900 / $4.1100 | Buy Now |
Part Details for SI52143-A01AGMR
SI52143-A01AGMR CAD Models
SI52143-A01AGMR Part Data Attributes:
|
SI52143-A01AGMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52143-A01AGMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52143-A01AGMR
This table gives cross-reference parts and alternative options found for SI52143-A01AGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52143-A01AGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52143-A01AGMR | Clock Generator, 100MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | Silicon Laboratories Inc | SI52143-A01AGMR vs SI52143-A01AGMR |
SI52143-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI52143-A01AGMR vs SI52143-A01AGM |