-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7940
|
Newark | Clock Generator, 200Mhz, Tssop-20, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3N51034DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
33X3777
|
Newark | Clock Generator, 200Mhz, Tssop-20, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3N51034DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
1990-NB3N51034DTR2GCT-ND
|
DigiKey | IC CLK GEN QUAD HCSL/LVDS 20TSSO Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4524 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
NB3N51034DTR2G
|
Avnet Americas | Clock Synthesizer 25MHz 20-Pin TSSOP T/R - Tape and Reel (Alt: NB3N51034DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $2.8500 | Buy Now |
DISTI #
863-NB3N51034DTR2G
|
Mouser Electronics | Clock Generators & Support Products 3.3V Crystal to 100/ 200MHz Qd HCSL/LVDS RoHS: Compliant | 2627 |
|
$2.5500 / $3.9800 | Buy Now |
|
Rochester Electronics | Clock Generator, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 26897 |
|
$2.3600 / $2.7700 | Buy Now |
DISTI #
NB3N51034DTR2G
|
Avnet Asia | Clock Synthesizer 25MHz 20-Pin TSSOP T/R (Alt: NB3N51034DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
$2.2353 / $2.5000 | Buy Now |
DISTI #
NB3N51034DTR2G
|
EBV Elektronik | Clock Synthesizer 25MHz 20-Pin TSSOP T/R (Alt: NB3N51034DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3N51034DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N51034DTR2G
onsemi
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for NB3N51034DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N51034DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N51034DTG | Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 75-TUBE | onsemi | NB3N51034DTR2G vs NB3N51034DTG |