Part Details for MTCH101T-I/OTVAO by Microchip Technology Inc
Overview of MTCH101T-I/OTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCH101T-I/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for MTCH101T-I/OTVAO
MTCH101T-I/OTVAO CAD Models
MTCH101T-I/OTVAO Part Data Attributes:
|
MTCH101T-I/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH101T-I/OTVAO
Microchip Technology Inc
Capacitive Sensor, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TS 16949 | |
Body Breadth | 1.55 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.34 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 76000 µs | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MTCH101T-I/OTVAO
This table gives cross-reference parts and alternative options found for MTCH101T-I/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH101T-I/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCH101-I/OT | PROXIMITY SENSOR-CAPACITIVE | Microchip Technology Inc | MTCH101T-I/OTVAO vs MTCH101-I/OT |
MTCH101-TI/OT | PROXIMITY SENSOR-CAPACITIVE, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MTCH101T-I/OTVAO vs MTCH101-TI/OT |