MTCH101T-I/OTVAO vs MTCH101-TI/OT feature comparison

MTCH101T-I/OTVAO Microchip Technology Inc

Buy Now Datasheet

MTCH101-TI/OT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature TS 16949
Body Breadth 1.55 mm 1.55 mm
Body Height 1.175 mm 1.1 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 0.34 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type DIGITAL CURRENT CURRENT OUTPUT
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 76000 µs 900000 µs
Screening Level AEC-Q100 TS 16949
Sensors/Transducers Type PROXIMITY SENSOR,CAPACITIVE PROXIMITY SENSOR,CAPACITIVE
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Rohs Code Yes

Compare MTCH101T-I/OTVAO with alternatives

Compare MTCH101-TI/OT with alternatives