Part Details for MTCH101-TI/OT by Microchip Technology Inc
Overview of MTCH101-TI/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTCH101-TI/OT
MTCH101-TI/OT CAD Models
MTCH101-TI/OT Part Data Attributes:
|
MTCH101-TI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH101-TI/OT
Microchip Technology Inc
PROXIMITY SENSOR-CAPACITIVE, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Body Breadth | 1.55 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 900000 µs | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MTCH101-TI/OT
This table gives cross-reference parts and alternative options found for MTCH101-TI/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH101-TI/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCH101-I/OT | PROXIMITY SENSOR-CAPACITIVE | Microchip Technology Inc | MTCH101-TI/OT vs MTCH101-I/OT |