Part Details for MS25036-149 by Amphenol FCi
Overview of MS25036-149 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25036-149
MS25036-149 CAD Models
MS25036-149 Part Data Attributes:
|
MS25036-149
Amphenol FCi
Buy Now
|
Compare Parts:
MS25036-149
Amphenol FCi
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for MS25036-149
This table gives cross-reference parts and alternative options found for MS25036-149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC49 | Ring Terminal, 1.31mm2 | TE Connectivity | MS25036-149 vs BACT12AC49 |
8-53408-1 | PIDG PVF2 R 22-16COM22-18MIL 8 | TE Connectivity | MS25036-149 vs 8-53408-1 |
320551 | Ring Terminal, 1.31mm2 | TE Connectivity | MS25036-149 vs 320551 |
18RA-8XM | Ring Terminal | Thomas & Betts | MS25036-149 vs 18RA-8XM |
18RA-8XM | Ring Terminal, | ABB Installation Products Inc | MS25036-149 vs 18RA-8XM |