Datasheets
MMBT3906 by:

Small Signal Bipolar Transistor,

Part Details for MMBT3906 by Taitron Components Inc

Overview of MMBT3906 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT3906

Part # Distributor Description Stock Price Buy
Onlinecomponents.com General Purpose Transistor - BJT - PNP - 40V - 0.2A - 3-Pin - SOT-23. RoHS: Compliant 0
  • 3,000 $0.0229
  • 6,000 $0.0213
  • 12,000 $0.0200
  • 24,000 $0.0195
$0.0195 / $0.0229 Buy Now
Bristol Electronics   Min Qty: 89 2145
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-23 1716
  • 1 $0.0750
  • 68 $0.0500
  • 401 $0.0250
$0.0250 / $0.0750 Buy Now

Part Details for MMBT3906

MMBT3906 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT3906 Part Data Attributes:

MMBT3906 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
MMBT3906 Taitron Components Inc Small Signal Bipolar Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for MMBT3906

This table gives cross-reference parts and alternative options found for MMBT3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT3906LT1G 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBT3906 vs MMBT3906LT1G
MMBT3906LT3 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBT3906 vs MMBT3906LT3
MMBT3906K_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3906 vs MMBT3906K_NL
BSR18A 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors MMBT3906 vs BSR18A
SMBT3906E6327 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Infineon Technologies AG MMBT3906 vs SMBT3906E6327
BSR18AL99Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Fairchild Semiconductor Corporation MMBT3906 vs BSR18AL99Z
SMBT3906E6433 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Infineon Technologies AG MMBT3906 vs SMBT3906E6433
MMBT3906SL PNP Epitaxial Silicon Transistor, 8000-REEL onsemi MMBT3906 vs MMBT3906SL
SST3906 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor MMBT3906 vs SST3906
933864370215 Small Signal Bipolar Transistor Nexperia MMBT3906 vs 933864370215
Part Number Description Manufacturer Compare
BC548A-T/R TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors MMBT3906 vs BC548A-T/R
BC372ZL1 TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi MMBT3906 vs BC372ZL1
BC848BT216 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor MMBT3906 vs BC848BT216
BSR18A Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Continental Device India Ltd MMBT3906 vs BSR18A
MMBT3906SL PNP Epitaxial Silicon Transistor, 8000-REEL onsemi MMBT3906 vs MMBT3906SL
PN2484D74Z Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Fairchild Semiconductor Corporation MMBT3906 vs PN2484D74Z
MMBT3904LT1 TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors MMBT3906 vs MMBT3904LT1
MMBT3906/S62Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Texas Instruments MMBT3906 vs MMBT3906/S62Z
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taitron Components Inc MMBT3906 vs MMBT3904
MMBT3904-7 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3906 vs MMBT3904-7

MMBT3906 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT3906 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT3906 by Taitron Components Inc

  • Please alert me when MMBT3906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT3906 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT3906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT3906 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT3906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT3906 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: