Filter Your Search
1 - 10 of 237 results
|
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
|
$0.0136 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
MMBT3906
Diotec Semiconductor AG
|
$0.0151 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 70 ns | 300 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | Diotec | ||||||||||||
|
MMBT3906
Fairchild Semiconductor Corporation
|
$0.0168 | Yes | Yes | Transferred | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 225 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | 8541.21.00.95 | |||||||||
|
MMBT3906-AQ
Diotec Semiconductor AG
|
$0.0178 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 2019-06-25 | ||||||||||||||||||||||||||||||||||||||
|
MMBT3906-7-F
Diodes Incorporated
|
$0.0252 | Yes | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | |||||||||||||
|
MMBT3906-TP
Micro Commercial Components
|
$0.0308 | Yes | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 250 MHz | 300 mW | AMPLIFIER | SILICON | 305 ns | 70 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | |||||||||||||
|
SMMBT3906WT1G
onsemi
|
$0.0354 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | onsemi | 419-04 | ||||||||||||||
|
MMBT3906LT1
onsemi
|
$0.0360 | No | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 225 mW | SWITCHING | SILICON | 300 ns | 70 ns | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 235 | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | onsemi | 318 | ||||||||||
|
MMBT3906LT1G
onsemi
|
$0.0383 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SILICON | 300 ns | 70 ns | 400 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | onsemi | 318-08 | 8541.21.00.95 | 1999-01-01 | |||||||
|
MMBT3906,215
Nexperia
|
$0.0410 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 300 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | PLASTIC, SST3, SMD, 3 PIN | 3 | Nexperia | SOT23 |