MMBT3906 vs BC372ZL1 feature comparison

MMBT3906 Taitron Components Inc

Buy Now Datasheet

BC372ZL1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 1 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 30 8000
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 2 1
Part Package Code TO-92
Package Description TO-226AA, 3 PIN
Pin Count 3
Additional Feature EUROPEAN PART NUMBER
JEDEC-95 Code TO-92
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMBT3906 with alternatives

Compare BC372ZL1 with alternatives