Part Details for MMBT3906 by Diotec Semiconductor AG
Overview of MMBT3906 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT3906CT-ND
|
DigiKey | BJT SOT-23 40V 200MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4352 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
637-MMBT3906
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP RoHS: Compliant | 16644 |
|
$0.0110 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 40V - 200mA - PNP RoHS: Compliant |
113000 In Stock |
|
$0.0079 / $0.0121 | Buy Now |
DISTI #
61652567
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2204 | Americas - 111000 |
|
$0.0117 / $0.0168 | Buy Now |
DISTI #
78440732
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4775 Package Multiple: 25 | Americas - 30600 |
|
$0.0150 / $0.0175 | Buy Now |
DISTI #
MMBT3906-DIO
|
TME | Transistor: PNP, bipolar, 40V, 0.2A, 250mW, SOT23 Min Qty: 25 | 30600 |
|
$0.0106 / $0.0353 | Buy Now |
Part Details for MMBT3906
MMBT3906 CAD Models
MMBT3906 Part Data Attributes:
|
MMBT3906
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3906
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 70 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for MMBT3906
This table gives cross-reference parts and alternative options found for MMBT3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3906T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906 vs MMST3906T147 |
CMPT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906 |
MMBT3906-T1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT3906 vs MMBT3906-T1 |
MMBT3906T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906 vs MMBT3906T |
MMBT3906WT1G | General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBT3906 vs MMBT3906WT1G |
MMBT3906T-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906 vs MMBT3906T-13 |
MMST3906T116 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906 vs MMST3906T116 |
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906 vs PMBT3906TRL13 |
PMBT3906-TAPE-7 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3906 vs PMBT3906-TAPE-7 |
MMBT3906T | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | MMBT3906 vs MMBT3906T |