Part Details for PMBT3906-TAPE-7 by NXP Semiconductors
Overview of PMBT3906-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PMBT3906-TAPE-7
PMBT3906-TAPE-7 CAD Models
PMBT3906-TAPE-7 Part Data Attributes:
|
PMBT3906-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT3906-TAPE-7
NXP Semiconductors
200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.65 V |
Alternate Parts for PMBT3906-TAPE-7
This table gives cross-reference parts and alternative options found for PMBT3906-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3906-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3906 | Small Signal Bipolar Transistor | Nexperia | PMBT3906-TAPE-7 vs PMBT3906 |
MMBT3906T-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBT3906-TAPE-7 vs MMBT3906T-13 |
MMST3906T146 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | ROHM Semiconductor | PMBT3906-TAPE-7 vs MMST3906T146 |
PMBT3906/T3 | Small Signal Bipolar Transistor | Nexperia | PMBT3906-TAPE-7 vs PMBT3906/T3 |
MMBT3906Q-13-F | Small Signal Bipolar Transistor, | Diodes Incorporated | PMBT3906-TAPE-7 vs MMBT3906Q-13-F |
PMBT3906,235 | PMBT3906 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT3906-TAPE-7 vs PMBT3906,235 |
MMBT3906TT1 | PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | PMBT3906-TAPE-7 vs MMBT3906TT1 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | PMBT3906-TAPE-7 vs MMBT3906 |
PMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT3906-TAPE-7 vs PMBT3906 |
MMBT3906T-13-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | PMBT3906-TAPE-7 vs MMBT3906T-13-F |