-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6453
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 300 Mhz, 150 Mw, 600 Ma, 35 Rohs Compliant: Yes |Onsemi MMBT2222AWT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2173 |
|
$0.0290 / $0.1380 | Buy Now |
DISTI #
85W3165
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2222AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
98H0748
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Dc Collector Current:600Ma, Power Dissipation Pd:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Dc Current Gain Hfe:300Hfe Rohs Compliant: Yes |Onsemi MMBT2222AWT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
MMBT2222AWT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
75701 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
MMBT2222AWT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBT2222AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 300008970 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMBT2222AWT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBT2222AWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 8970 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
863-MMBT2222AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC-70 GP XSTR NPN 40V RoHS: Compliant | 96720 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
V36:1790_07323535
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Date Code: 2334 | Americas - 153000 |
|
$0.0117 / $0.0195 | Buy Now |
DISTI #
E02:0323_22472173
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2334 | Europe - 60000 |
|
$0.0118 / $0.0122 | Buy Now |
DISTI #
V72:2272_07323535
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2320 Container: Cut Strips | Americas - 38798 |
|
$0.0197 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222AWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2222AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST4401-7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2222AWT1G vs MMST4401-7 |
MMST4401-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2222AWT1G vs MMST4401-7-F |
CMST2222ATR13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2222AWT1G vs CMST2222ATR13 |
MMBT2222AWT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBT2222AWT1G vs MMBT2222AWT1 |
MMBT2222AWT3G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 10000-REEL | onsemi | MMBT2222AWT1G vs MMBT2222AWT3G |
MMST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-323, 3 PIN | Lite-On Semiconductor Corporation | MMBT2222AWT1G vs MMST4401 |
CMST2222ATR13LEADFREE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2222AWT1G vs CMST2222ATR13LEADFREE |
MMBT2222AWT1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMBT2222AWT1G vs MMBT2222AWT1 |
MMST2222AP | TRANSISTOR 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | Micro Commercial Components | MMBT2222AWT1G vs MMST2222AP |
CMST2222ABK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2222AWT1G vs CMST2222ABK |