-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMST4401-FDICT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10843 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
MMST4401-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMST4401-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-MMST4401-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 5394 |
|
$0.0300 / $0.2500 | Buy Now |
|
Future Electronics | MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0244 / $0.0278 | Buy Now |
|
Future Electronics | MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0244 / $0.0278 | Buy Now |
|
Bristol Electronics | 6200 |
|
RFQ | ||
DISTI #
MMST4401-7-F
|
TME | Transistor: NPN, bipolar, 40V, 600mA, 200mW, SOT323 Min Qty: 25 | 0 |
|
$0.0261 / $0.0373 | RFQ |
DISTI #
MMST4401-7-F
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-323 T/R (Alt: MMST4401-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 40V 200mW 100150mA1V 600mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | 2980 |
|
$0.0200 / $0.0373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy